
44-Pin PLCC Surface Mount Framer IC supporting CRC-4 and PCM 30 framing formats. This specialized interface IC features a J-Lead, Plastic Leaded Chip Carrier package with a 1.27mm pin pitch, measuring 16.66mm x 16.66mm x 3.69mm. Operates with a 5V supply voltage (4.5V to 5.5V) and supports a maximum data rate of 2.048Mbps. Extended temperature range from -40°C to 85°C.
Microchip MT8979APR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 16.66(Max) |
| Package Width (mm) | 16.66(Max) |
| Package Height (mm) | 3.69(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-018AC |
| Standard Framing Format | CRC-4|PCM 30 |
| Number of Transceivers | 1 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 16mA |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MT8979APR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.