The MT8985AP1 is an 8-port non-blocking switch with a fabric size of 256x256. It operates over a temperature range of -40 to 85°C and is powered by a supply voltage of up to 5.25V. The switch core is designed for high-speed switching with a bandwidth of 16.384Mbps. The device is available in a 44-pin PLCC package.
Checking distributor stock and pricing after the page loads.
Microchip MT8985AP1 technical specifications.
| Fabric Size | 256 x 256 |
| Switch Core | Non-Blocking |
| Switching Bandwidth | 16.384Mbps |
| Port Speed | 2.048Mbps |
| Number of Ports | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.