ATM Switch Chip 512x256 Port 8.192Mbps 5V 40-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Microchip MT8986AE technical specifications.
| Number of Ports | 512x256 |
| Typical Switching Bandwidth | 8.192Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 40 |
| Package/Case | PDIP |
| Package Family Name | DIP |
No datasheet is available for this part.