The MT8986AL1 is a high-density switch with 512 input ports and 256 output ports. It operates at a typical switching bandwidth of 8.192 MHz and has a temperature range of -40°C to 85°C. The device requires a supply voltage between 4.75V and 5.25V. It is packaged in a 44-pin MQFP package.
Checking distributor stock and pricing after the page loads.
Microchip MT8986AL1 technical specifications.
| Number of Ports | 512x256 |
| Typical Switching Bandwidth | 8.192Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | MQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.