The MT89L85AP is an 8-port interface IC with a 256x256 fabric size and non-blocking switching. It operates at a switching bandwidth of 16.384Mbps and supports port speeds of up to 2.048Mbps. The device is packaged in a 44-pin PLCC and is rated for operation between -40°C and 85°C. It can be supplied with a voltage between 3V and 3.6V.
Checking distributor stock and pricing after the page loads.
Microchip MT89L85AP technical specifications.
| Fabric Size | 256 x 256 |
| Switch Core | Non-Blocking |
| Switching Bandwidth | 16.384Mbps |
| Port Speed | 2.048Mbps |
| Number of Ports | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.