The MT89L86AP1 is a 44-pin PLCC non-blocking switch IC from Microchip. It features a fabric size of 256x256, 512x256, or 128x128, and a switching bandwidth of 131.072Mbps. The device operates over a temperature range of -40 to 85°C and can be supplied with a voltage between 3 and 3.6V. The IC is suitable for use in a variety of applications, including those requiring high-speed switching and non-blocking operation.
Checking distributor stock and pricing after the page loads.
Microchip MT89L86AP1 technical specifications.
| Fabric Size | 256 x 256|512 x 256|128 x 128 |
| Switch Core | Non-Blocking|Blocking |
| Switching Bandwidth | 131.072Mbps |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps |
| Number of Ports | 2|4|8|10|16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.