Switch Fabric 256 x 256/512 x 256/128 x 128 131.072Mbps 3.3V 44-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
Microchip MT89L86APR1 technical specifications.
| Fabric Size | 256 x 256|512 x 256|128 x 128 |
| Switch Core | Non-Blocking|Blocking |
| Switching Bandwidth | 131.072Mbps |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps |
| Number of Ports | 2|4|8|10|16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.