This industrial-grade IC is a single-function device with a quad terminal position and a JEDEC package code of S-XQCC-J28. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The IC is packaged in a 28-pin LCC-28 package with dimensions of 11.505mm in width and length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |