ATM SAR 8.192Mbps 3.3V CBR 456-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Microchip MT90502AG2 technical specifications.
| Maximum Data Rate | 8.192Mbps |
| Traffic Class | CBR |
| UTOPIA Type | Level 1|Level 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Host Interface | PCI |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.46V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 456 |
| Package/Case | BGA |
| Package Family Name | BGA |
No datasheet is available for this part.