The MT90812AL1 is a 64-pin MQFP non-blocking switch IC with a switching bandwidth of 16.384Mbps and a port speed of 8.192Mbps. It operates over a temperature range of -40 to 85°C and can handle a supply voltage of 4.5 to 5.5V. The device features two ports and a fabric size of 192 x 192. It is suitable for use in various applications requiring high-speed switching capabilities.
Checking distributor stock and pricing after the page loads.
| Fabric Size | 192 x 192 |
| Switch Core | Non-Blocking |
| Switching Bandwidth | 16.384Mbps |
| Port Speed | 8.192Mbps |
| Number of Ports | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 64 |
| Package/Case | MQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |