The MT90812AP1 is a dual non-blocking switch with a switching bandwidth of 16.384Mbps and a port speed of 8.192Mbps. It operates over a temperature range of -40 to 85°C and is powered by a supply voltage between 4.5 and 5.5V. The device has 2 ports and a pin count of 68, packaged in a 192 x 192 fabric size with a PLCC package type.
Checking distributor stock and pricing after the page loads.
Microchip MT90812AP1 technical specifications.
| Fabric Size | 192 x 192 |
| Switch Core | Non-Blocking |
| Switching Bandwidth | 16.384Mbps |
| Port Speed | 8.192Mbps |
| Number of Ports | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 68 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.