The MT90823AB is a 16-port interface IC with a 2K x 2K fabric size and a non-blocking switch core. It operates at speeds of 8.192Mbps, 4.096Mbps, or 2.048Mbps and is packaged in a 100-pin LQFP. The device is specified to operate over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V.
Checking distributor stock and pricing after the page loads.
Microchip MT90823AB technical specifications.
| Fabric Size | 2K x 2K|1K x 1K|512 x 512 |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 100 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.