The MT90823AB1 is a 16-port switch with a fabric size of 2K x 2K, 1K x 1K, or 512 x 512. It features a non-blocking switch core and supports port speeds of 8.192Mbps, 4.096Mbps, or 2.048Mbps. Operating temperature ranges from -40 to 85 degrees Celsius. The device is supplied with a voltage between 3 and 3.6 volts and is packaged in a 100-pin LQFP package.
Checking distributor stock and pricing after the page loads.
Microchip MT90823AB1 technical specifications.
| Fabric Size | 2K x 2K|1K x 1K|512 x 512 |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 100 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.