The MT90826AL1 is a 32-port switch with non-blocking switch core, supporting port speeds of 2.048Mbps, 4.096Mbps, 8.192Mbps, and 16.384Mbps. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The device is packaged in a 160-pin MQFP package.
Checking distributor stock and pricing after the page loads.
Microchip MT90826AL1 technical specifications.
| Fabric Size | 4K x 4K|2K x 2K|1K x 1K |
| Switch Core | Non-Blocking |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps |
| Number of Ports | 32 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 160 |
| Package/Case | MQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.