Switch Fabric 2.375K x 2.375K/4K x 2.375K/2K x 2K 16.384Gbps 3.3V 344-Pin BGA Tray
Checking distributor stock and pricing after the page loads.
Microchip MT90866AG2 technical specifications.
| Fabric Size | 2.375K x 2.375K|4K x 2.375K|2K x 2K |
| Switch Core | Non-Blocking|Blocking |
| Switching Bandwidth | 16.384Gbps |
| Port Speed | 2.048Mbps|4.096Mbps|8.192Mbps|16.384Mbps |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 344 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.