The MT90869AG2 is a 64-port switch IC with a 16K x 16K fabric and non-blocking switching core. It operates at port speeds of up to 8.192Mbps and is suitable for use in environments with operating temperatures ranging from -40 to 85°C. The device is supplied with a maximum voltage of 1.89V and a minimum voltage of 1.62V. It is packaged in a BGA package with 272 pins.
Checking distributor stock and pricing after the page loads.
Microchip MT90869AG2 technical specifications.
| Fabric Size | 16K x 16K|8K x 8K |
| Switch Core | Non-Blocking|Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 64 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.89|3.6V |
| Min Operating Supply Voltage | 1.62|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 272 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.