Switch Fabric 8K x 8K/4K x 4K 16.384Mbps 1.8V/3.3V 196-Pin LBGA
Microchip MT90871AV2 technical specifications.
| Fabric Size | 8K x 8K|4K x 4K |
| Switch Core | Non-Blocking|Blocking |
| Switching Bandwidth | 16.384Mbps |
| Number of Ports | 32 |
| Port Type | E1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.98|3.6V |
| Min Operating Supply Voltage | 1.62|3V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 196 |
| Package/Case | LBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.