The MT9171AN1 is a digital subscriber interface circuit with a maximum data rate of 160Kbps over twisted pair transmission media. It operates within a supply voltage range of 4.75 to 5.25V and consumes a typical supply current of 10mA. The device is designed to function within an operating temperature range of -40°C to 85°C. It is packaged in a 24-pin SSOP package.
Microchip MT9171AN1 technical specifications.
| Category | Digital Subscriber Interface Circuit |
| Maximum Data Rate | 160Kbps |
| Transmission Media Type | Twisted Pair |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.