
Digital Network Interface Circuit for telecommunications applications. Features a 160Kbps maximum data rate over twisted pair transmission media. Operates with a 5V typical supply voltage, ranging from 4.75V to 5.25V, and draws a typical supply current of 10mA. Encased in a 24-pin SSOP (Shrink Small Outline Package) with gull-wing leads, measuring 8.5mm x 5.6mm x 1.85mm (Max). Designed for surface mounting with a lead-frame SMT basic package type, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MT9172AN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 8.5(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.85(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-152DA |
| Category | Digital Network Interface Circuit |
| Maximum Data Rate | 160Kbps |
| Transmission Media Type | Twisted Pair |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Power Supply Type | Analog |
| Typical Supply Current | 10mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip MT9172AN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.