Dual-channel analog specialized IC for industrial applications. Features a supply voltage range of 2.05V to 3.6V with a nominal 3V. Operates across an industrial temperature range of -40°C to 85°C. Housed in an 8-terminal S-PDSO-G8 package, measuring 3mm x 3mm. Screening level meets TS 16949 standards.
Sign in to ask questions about the Microchip MTCH102T-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH102T-I/MS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.05 |
| Screening Level | TS 16949 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH102T-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.