Capacitive Touch Screen 20-Pin UQFN EP Tube
Microchip MTCH108-I/GZ technical specifications.
| Number of Channels per Chip | 8 |
| Type | Capacitive |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 20 |
| Package/Case | UQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.