
The MTCH108-I/SS is an 8-channel touch screen controller with an industrial temperature range of -40°C to 85°C. It features a 20-terminal package with a width of 5.3mm and a length of 7.2mm. The device operates from a supply voltage of 2.05V to 3.6V and is compliant with TS 16949 screening level. It is suitable for use in industrial applications.
Sign in to ask questions about the Microchip MTCH108-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH108-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.05 |
| Screening Level | TS 16949 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH108-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.