
The MTCH108T-I/SS is an industrial-grade IC with 8 channels, operating within a temperature range of -40°C to 85°C. It features a dual terminal position and is packaged in a 20-pin SSOP-20. The IC is designed to operate within a supply voltage range of 2.05V to 3.6V. It meets the TS 16949 screening level and is suitable for industrial applications.
Sign in to ask questions about the Microchip MTCH108T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH108T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.05 |
| Screening Level | TS 16949 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH108T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.