The MTCH6301T-I/ML is an industrial-grade quad 44-pin QFN IC with a supply voltage range of 2.3 to 3.6V. It operates over a temperature range of -40 to 85°C. The device is packaged in an 8x8mm lead-free plastic QFN package. It is designed for industrial applications and meets the requirements of various standards.
Sign in to ask questions about the Microchip MTCH6301T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH6301T-I/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH6301T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.