The MTCH6301T-I/PT is an industrial-grade IC with a quad terminal configuration, operating within a temperature range of -40 to 85 degrees Celsius. It features a 44-pin TQFP package with dimensions of 10mm by 10mm and a height of 1mm. The device is designed for use with a supply voltage between 2.3V and 3.6V. It meets the TS 16949 screening level and is suitable for industrial applications.
Microchip MTCH6301T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.