The MTCH6303-I/PT is a 64-terminal quad flat pack touch screen controller from Microchip, operating within a temperature range of -40°C to 85°C. It features a single function and a terminal position of QUAD. The device is compliant with TS 16949 screening level and has a supply voltage range of 2.3V to 3.6V. The MTCH6303-I/PT is packaged in a JEDEC S-PQFP-G64 package, measuring 12mm in width and length.
Sign in to ask questions about the Microchip MTCH6303-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH6303-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH6303-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.