The MTCH6303T-I/PT is an industrial-grade IC with a quad terminal position and 64 terminals. It operates within a temperature range of -40 to 85 degrees Celsius and is supplied with a voltage between 2.3 and 3.6 volts. This IC is packaged in a 12x12mm TQFP-64 package and meets the TS 16949 screening level. It has a single function and channel, making it suitable for specialized applications in the analog category.
Sign in to ask questions about the Microchip MTCH6303T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH6303T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Screening Level | TS 16949 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH6303T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.