The MTCH650-I/MV is an industrial-grade IC with a quad-supply voltage configuration, operating within a temperature range of -40°C to 85°C. It features a 28-terminal quad package with a 4x4mm footprint and 0.50mm height. The device is designed to operate with a nominal supply voltage of 3.6V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 1.8V.
Microchip MTCH650-I/MV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.