The MTCH650T-I/SS is a specialized IC with 28 terminals, operating over an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 5.5V. The device is packaged in a 5.3mm wide, plastic SSOP-28 package.
Sign in to ask questions about the Microchip MTCH650T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH650T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH650T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.