The MTCH652-I/MV is a quad interface IC with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 1.8V to 5.5V and is packaged in a 28-pin QFN. The device has 28 terminals and a quad terminal position. It is designed for use in industrial applications.
Sign in to ask questions about the Microchip MTCH652-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH652-I/MV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH652-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.