The MTCH652-I/SS is a 28-pin interface IC from Microchip, designed for industrial temperature operation. It has a nominal supply voltage of 3.6V and a maximum supply voltage of 5.5V. The device is packaged in a R-PDSO-G28 SOP package, measuring 5.3mm in width and 10.2mm in length. It is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip MTCH652-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH652-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH652-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.