The MTCH652T-I/MV is an industrial-grade quad-surface-mount IC with a single function. It operates within a temperature range of -40°C to 85°C. The device is supplied with a voltage between 1.8V and 5.5V. It is packaged in a 4 x 4 mm, 0.50 mm height, plastic UQFN-28 package.
Sign in to ask questions about the Microchip MTCH652T-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH652T-I/MV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH652T-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.