The MTCH652T-I/SS is a specialized IC from Microchip, featuring 28 terminals and a dual-terminal position. It operates within an industrial temperature range of -40 to 85 degrees Celsius, with a nominal supply voltage of 3.6V and a maximum supply voltage of 5.5V. The device is packaged in a 5.3mm wide plastic SSOP-28 package, suitable for surface mount applications.
Sign in to ask questions about the Microchip MTCH652T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTCH652T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MTCH652T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.