Sign in to ask questions about the Microchip MTD6501C-HC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTD6501C-HC1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MTD6501C-HC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
