
The MTD6501D-LC1 is a single output motor driver IC with a maximum operating temperature of 95°C and a minimum operating temperature of -10°C. It can supply up to 500mA of current and operates within a supply voltage range of 2V to 14V. The device is available in a 10-pin MSOP package and is packaged in tape and reel quantities of 2500. The MTD6501D-LC1 is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Microchip MTD6501D-LC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MTD6501D-LC1 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MTD6501D-LC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
