The MTD6502B-LC1-01 is a surface mount motor driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can supply up to 750mA of current and operates within a voltage range of 2V to 5.5V. This device is packaged in a 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-10 package and is available in quantities of 3300. The MTD6502B-LC1-01 is RoHS compliant and is not radiation hardened.
Microchip MTD6502B-LC1-01 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MTD6502B-LC1-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.