Microchip MTD6505T-E/NA technical specifications.
| Height | 0.5mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Technology | CMOS |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MTD6505T-E/NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
