The MTD6508T-FG2E/NA is an automotive power management IC with a single function, operating within a supply voltage range of 5V to 5.5V. It features a temperature grade of AUTOMOTIVE and a JEDEC package code of S-PDSO-N10. The device is available in a UDFN-10 package, measuring 3mm in width and 3mm in length. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The MTD6508T-FG2E/NA is compliant with TS 16949 screening level.
Microchip MTD6508T-FG2E/NA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.