The MTS2916A is a 24-pin SOP power management IC from Microchip with a nominal supply voltage of 5V. It operates over a temperature range of -20 to 70°C. The device features a single function and a dual terminal position. It has a JEDEC package code of R-PDSO-G24 and measures 7.518mm in width and 15.697mm in length.
Microchip MTS2916A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.518 |
| Length | 15.697 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.