This silicon transient voltage suppressor diode features a maximum reverse voltage of 100V and a minimum breakdown voltage of 111V. The diode can handle a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum clamping voltage of 162V. It is available in a ROHS compliant plastic package with a maximum power dissipation of 2.5W.
Microchip MXLPLAD15KP100AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| Breakdown Voltage-Max | 123 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.