The MXLPLAD15KP12CAE3 is a single bidirectional transient voltage suppressor diode with a maximum reverse voltage of 12V and a minimum breakdown voltage of 13.3V. It has a nominal breakdown voltage of 14V and a maximum breakdown voltage of 14.7V. The diode is made of silicon and has a maximum power dissipation of 2.5W. It is packaged in a R-PSSO-G1 package type.
Microchip MXLPLAD15KP12CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.