The MXLPLAD15KP200CA is a single-element, bidirectional transient voltage suppressor diode from Microchip. It features a maximum reverse voltage of 200V and a maximum non-repetitive peak reverse power dissipation of 15000W. The diode is constructed from silicon material and has a maximum clamping voltage of 322V. It is packaged in a 1-pin R-PSSO-G1 package and is suitable for use in a variety of applications where transient voltage protection is required.
Microchip MXLPLAD15KP200CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 222 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 322 |
| Breakdown Voltage-Nom | 233.5 |
| Breakdown Voltage-Max | 245 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.