This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 33V and a minimum breakdown voltage of 36.7V. It has a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum clamping voltage of 53.3V. The diode element is made of silicon and has a maximum power dissipation of 2.5W. It is available in a ROHS compliant plastic package.
Microchip MXLPLAD15KP33CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 53.3 |
| Breakdown Voltage-Nom | 38.65 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.