This is a single-element bidirectional transient voltage suppressor diode with a maximum reverse voltage of 45V and a minimum breakdown voltage of 50V. The nominal breakdown voltage is 52.65V, and the maximum breakdown voltage is 55.3V. The clamping voltage is maximally 72.7V, and the maximum non-repetitive peak reverse power dissipation is 15000W. The power dissipation is maximally 2.5W. It is a ROHS compliant plastic package.
Microchip MXLPLAD15KP45CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 52.65 |
| Breakdown Voltage-Max | 55.3 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.