The MXLPLAD15KP8.5AE3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 8.5V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a breakdown voltage of 9.44V minimum and 10.4V maximum, with a nominal breakdown voltage of 9.92V. The diode is available in a ROHS compliant plastic package.
Microchip MXLPLAD15KP8.5AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.5 |
| Breakdown Voltage-Min | 9.44 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 14.4 |
| Breakdown Voltage-Nom | 9.92 |
| Breakdown Voltage-Max | 10.4 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.