This silicon unidirectional transient voltage suppressor diode features a maximum reverse voltage of 14V and a minimum breakdown voltage of 15.6V. The device can withstand a maximum non-repetitive peak reverse power dissipation of 30000W and a maximum clamping voltage of 24V. The R-PSSO-G1 package type is used for this component, which is suitable for surface mount applications.
Microchip MXLPLAD30KP14AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 24 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.