This is a single bidirectional transient voltage suppressor diode with a maximum reverse voltage of 16V and a minimum breakdown voltage of 17.8V. It has a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum clamping voltage of 27.2V. The diode element material is SILICON and the diode type is a TRANS VOLTAGE SUPPRESSOR DIODE. It is packaged in a plastic package and has a maximum power dissipation of 2.5W.
Microchip MXLPLAD30KP16CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 27.2 |
| Breakdown Voltage-Nom | 18.75 |
| Breakdown Voltage-Max | 19.7 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.