The MXLPLAD30KP170AE3 is a single-element unidirectional transient voltage suppressor diode from Microchip, featuring a silicon diode element and a maximum reverse voltage of 170V. It has a maximum non-repetitive peak reverse power dissipation of 30000W and a maximum power dissipation of 2.5W. The diode is packaged in a R-PSSO-G1 package type and is suitable for use in high-power applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of temperatures. The device is compliant with no specific standards are mentioned in the provided data.
Microchip MXLPLAD30KP170AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 170 |
| Breakdown Voltage-Min | 189 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 275 |
| Breakdown Voltage-Nom | 199 |
| Breakdown Voltage-Max | 209 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.