This is a single bidirectional transient voltage suppressor diode with a maximum reverse voltage of 20V and a nominal breakdown voltage of 23.35V. It can handle a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum clamping voltage of 34V. The diode element is made of silicon and has a maximum power dissipation of 2.5W.
Microchip MXLPLAD30KP20CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 22.2 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 34 |
| Breakdown Voltage-Nom | 23.35 |
| Breakdown Voltage-Max | 24.5 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.