The MXLPLAD30KP280AE3 is a single-element, unidirectional transient voltage suppressor diode from Microchip. It features a SILICON diode element material and a maximum reverse voltage of 280V. The device has a maximum non-repetitive peak reverse power dissipation of 30kW and a maximum clamping voltage of 451V. The MXLPLAD30KP280AE3 is packaged in a R-PSSO-G1 package type and is suitable for use in a variety of applications requiring transient voltage suppression. The operating temperature range is not specified in the provided data.
Microchip MXLPLAD30KP280AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 280 |
| Breakdown Voltage-Min | 311 |
| Non-rep Peak Rev Power Dis-Max | 30000 |
| Clamping Voltage-Max | 451 |
| Breakdown Voltage-Nom | 328 |
| Breakdown Voltage-Max | 345 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.